Add To Favorites
PCA9554ABS3,118 I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)
Product Overview
Digi-Key Part Number 568-5928-1-ND
Copy   568-5928-1-ND
Quantity Available 10,062
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9554ABS3,118

Copy   PCA9554ABS3,118
Description IC I/O EXPANDER I2C 8B 16HVQFN
Copy   IC I/O EXPANDER I2C 8B 16HVQFN
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)

Copy   I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)
Documents & Media
Datasheets PCA9554(A)
Product Training Modules I²C Bus Fundamentals
Introduction to GPIO Expanders
Featured Product 1.65 V GPIO Expanders with Agile I/O
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-HVQFN (3x3)
Base Part Number PCA9554
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STM6505WCABDG6F - STMicroelectronics | 497-10533-1-ND DigiKey Electronics
  • STM6505WCABDG6F
  • STMicroelectronics
  • IC SMART RESET DUAL PB 8TDFN
  • Unit Price $0.86000
  • 497-10533-1-ND
  • LM2660MM/NOPB - Texas Instruments | LM2660MM/NOPBCT-ND DigiKey Electronics
  • LM2660MM/NOPB
  • Texas Instruments
  • IC REG SWITCHD CAP INV 8VSSOP
  • Unit Price $1.65000
  • LM2660MM/NOPBCT-ND
  • OPA2354AIDGKR - Texas Instruments | 296-12642-1-ND DigiKey Electronics
  • OPA2354AIDGKR
  • Texas Instruments
  • IC OPAMP VFB 100MHZ RRO 8VSSOP
  • Unit Price $2.94000
  • 296-12642-1-ND
  • LP38692SD-3.3/NOPB - Texas Instruments | LP38692SD-3.3/NOPBCT-ND DigiKey Electronics
  • LP38692SD-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 1A 6WSON
  • Unit Price $1.58000
  • LP38692SD-3.3/NOPBCT-ND
  • FDN359AN - ON Semiconductor | FDN359ANCT-ND DigiKey Electronics
  • FDN359AN
  • ON Semiconductor
  • MOSFET N-CH 30V 2.7A SSOT-3
  • Unit Price $0.78000
  • FDN359ANCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-5928-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43600 $14.36
100 1.11980 $111.98
500 0.92508 $462.54
1,000 0.73032 $730.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5928-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.62869
  • Digi-Reel® ? : 568-5928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,062 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:07:49 9/25/2018