Add To Favorites
PCA9541ABS/03,118 2-Channel I²C Multiplexer Interface 16-HVQFN (4x4)
Product Overview
Digi-Key Part Number 568-4941-1-ND
Copy   568-4941-1-ND
Quantity Available 1,232
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9541ABS/03,118

Copy   PCA9541ABS/03,118
Description IC I2C 2:1 SELECTOR 16-HVQFN
Copy   IC I2C 2:1 SELECTOR 16-HVQFN
Detailed Description

2-Channel I²C Multiplexer Interface 16-HVQFN (4x4)

Copy   2-Channel I²C Multiplexer Interface 16-HVQFN (4x4)
Documents & Media
Datasheets PCA9541A
Product Training Modules I²C Bus Fundamentals
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 2-Channel I²C Multiplexer
Interface I²C, SMBus
Voltage - Supply 2.3 V ~ 5.5 V
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-HVQFN (4x4)
Mounting Type Surface Mount
Base Part Number PCA9541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MFU0603FF02000P100 - Vishay Beyschlag | MFU06032.00CT-ND DigiKey Electronics
  • MFU0603FF02000P100
  • Vishay Beyschlag
  • FUSE BOARD MOUNT 2A 32VDC 0603
  • Unit Price $0.28000
  • MFU06032.00CT-ND
  • TCA9509RVHR - Texas Instruments | 296-29057-1-ND DigiKey Electronics
  • TCA9509RVHR
  • Texas Instruments
  • IC REDRIVER I2C 1CH 8X2QFN
  • Unit Price $0.98000
  • 296-29057-1-ND
  • MAX9061EBS+TG45 - Maxim Integrated | MAX9061EBS+TG45CT-ND DigiKey Electronics
  • MAX9061EBS+TG45
  • Maxim Integrated
  • IC COMPARATOR SGL LP 4UCSP
  • Unit Price $0.92000
  • MAX9061EBS+TG45CT-ND
  • BU7205SHFV-TR - Rohm Semiconductor | BU7205SHFVCT-ND DigiKey Electronics
  • BU7205SHFV-TR
  • Rohm Semiconductor
  • IC OPAMP GP 2.5KHZ RRO 5-HVSOF
  • Unit Price $1.26000
  • BU7205SHFVCT-ND
  • TPS3839L30DQNR - Texas Instruments | 296-35535-1-ND DigiKey Electronics
  • TPS3839L30DQNR
  • Texas Instruments
  • IC LP SUPERVISRY CIRCUIT 4X2SON
  • Unit Price $0.78000
  • 296-35535-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-4941-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.29300 $22.93
100 1.84290 $184.29
500 1.51410 $757.05
1,000 1.25454 $1,254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4941-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.11720
  • Digi-Reel® ? : 568-4941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,232 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:15:14 9/23/2018