Add To Favorites
PCA9540BGD,125 2-Channel I²C Multiplexer Interface 8-XSON, SOT996-2 (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32000 $13.20
100 1.02890 $102.89
500 0.84992 $424.96
1,000 0.67100 $671.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-4943-1-ND
Copy   568-4943-1-ND
Quantity Available 3,692
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9540BGD,125

Copy   PCA9540BGD,125
Description IC I2C MUX 2CH 8-XSON
Copy   IC I2C MUX 2CH 8-XSON
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2-Channel I²C Multiplexer Interface 8-XSON, SOT996-2 (2x3)

Copy   2-Channel I²C Multiplexer Interface 8-XSON, SOT996-2 (2x3)
Documents & Media
Datasheets PCA9540B
Product Training Modules I²C Bus Fundamentals
Featured Product MicroPak™
PCN Packaging Date Code Extended 18/Jul/2013
2 Year Datecode Control 20/Jul/2013
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 2-Channel I²C Multiplexer
Interface I²C
Voltage - Supply 2.3 V ~ 5.5 V
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT996-2 (2x3)
Mounting Type Surface Mount
Base Part Number PCA9540
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM3101EACPZ-250R7 - Analog Devices Inc. | ADM3101EACPZ-250R7CT-ND DigiKey Electronics
  • ADM3101EACPZ-250R7
  • Analog Devices Inc.
  • IC TXRX RS-232 3.3V 15KV 12LFCSP
  • Unit Price $2.80000
  • ADM3101EACPZ-250R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 568-4943-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4943-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60802
  • Digi-Reel® ? : 568-4943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,692 - Immediate
  • Unit Price: Digi-Reel®

19:38:43 12/13/2018