Add To Favorites
PCA9539RPW/Q900J I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.15000 $21.50
100 1.72830 $172.83
500 1.42000 $710.00
1,000 1.17657 $1,176.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13622-1-ND
Copy   568-13622-1-ND
Quantity Available 2,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9539RPW/Q900J

Copy   PCA9539RPW/Q900J
Description 16-BIT I2C-BUS AND SMBUS LOW POW
Copy   16-BIT I2C-BUS AND SMBUS LOW POW
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Documents & Media
Datasheets PCA9539(R)
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCA9539QPWRQ1 - Texas Instruments | 296-44183-1-ND DigiKey Electronics
  • TCA9539QPWRQ1
  • Texas Instruments
  • IC I/O EXPANDER I2C 16BIT 24TSSO
  • Unit Price $1.62000
  • 296-44183-1-ND
  • TCA6408AQPWRQ1 - Texas Instruments | 296-44902-1-ND DigiKey Electronics
  • TCA6408AQPWRQ1
  • Texas Instruments
  • IC I/O EXPANDER I2C 8B 16TSSOP
  • Unit Price $1.48000
  • 296-44902-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13622-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13622-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.06353
  • Digi-Reel® ? : 568-13622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,360 - Immediate
  • Unit Price: Digi-Reel®

21:26:59 12/18/2018