Add To Favorites
Product Overview
Digi-Key Part Number 568-4770-1-ND
Quantity Available 11,682
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9527DP,118

Description IC ACCELERATOR I2C 3CH 10TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer, Accelerator 3 Channel 400kHz 10-TSSOP

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, Accelerator
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 3
Delay Time -
Signal Conditioning -
Capacitance - Input 8pF
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
Base Part Number PCA9527
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4770-1

04:10:37 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33700 $13.37
100 1.07500 $107.50
500 0.88322 $441.61
1,000 0.73182 $731.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4770-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.68600
  • Digi-Reel® ? : 568-4770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback