Add To Favorites
PCA9518PW,118 Buffer Interface 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.09500 $20.95
100 1.68400 $168.40
500 1.38360 $691.80
1,000 1.14641 $1,146.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11923-1-ND
Copy   568-11923-1-ND
Quantity Available 447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9518PW,118

Copy   PCA9518PW,118
Description IC I2C BUS HUB 5-CH 20TSSOP
Copy   IC I2C BUS HUB 5-CH 20TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer Interface 20-TSSOP

Copy   Buffer Interface 20-TSSOP
Documents & Media
Datasheets PCA9518
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Buffer
Interface I²C, SMBus
Voltage - Supply 3 V ~ 3.6 V
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS90LV028ATMX/NOPB - Texas Instruments | DS90LV028ATMX/NOPBCT-ND DigiKey Electronics
  • DS90LV028ATMX/NOPB
  • Texas Instruments
  • IC LINE RVR 3V DUAL DIFF 8-SOIC
  • Unit Price $2.25000
  • DS90LV028ATMX/NOPBCT-ND
  • TCA9535RTWR - Texas Instruments | 296-25156-1-ND DigiKey Electronics
  • TCA9535RTWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 16B 24WQFN
  • Unit Price $1.50000
  • 296-25156-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-11923-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11923-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.03626
  • Digi-Reel® ? : 568-11923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
  • Unit Price: Digi-Reel®

18:51:24 12/11/2018