Add To Favorites
Product Overview
Digi-Key Part Number 568-13610-1-ND
Quantity Available 2,069
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9518APW,518

Description IC I2C BUS HUB 5-CH 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Buffer Interface 20-TSSOP

Documents & Media
Datasheets PCA9518A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Buffer
Interface I²C, SMBus
Voltage - Supply 3 V ~ 3.6 V
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
Base Part Number PCA9518A
 
Additional Resources
Standard Package ? 1
Other Names 568-13610-1

07:59:05 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.09500 $20.95
100 1.68400 $168.40
500 1.38360 $691.80
1,000 1.14641 $1,146.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13610-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.03626
  • Digi-Reel® ? : 568-13610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,069 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-4245-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 803 - Immediate
  • Unit Price: $2.26000
Send Feedback