Add To Favorites
PCA8553DTT/AJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.46900 $14.69
100 1.18100 $118.10
500 0.97028 $485.14
1,000 0.80395 $803.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13385-1-ND
Copy   568-13385-1-ND
Quantity Available 1,943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA8553DTT/AJ

Copy   PCA8553DTT/AJ
Description IC LCD DRIVER 40X4 56TSSOP
Copy   IC LCD DRIVER 40X4 56TSSOP
Documents & Media
Datasheets PCA8553
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Display Type LCD
Configuration 160 Segment
Interface I²C, SPI
Digits or Characters 10 Characters, 20 Characters, 160 Elements
Current - Supply 1.8µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCF8551BTT/AJ - NXP USA Inc. | 568-13772-1-ND DigiKey Electronics
  • PCF8551BTT/AJ
  • NXP USA Inc.
  • IC LCD DRIVER UNIV 48TSSOP
  • Unit Price $1.14000
  • 568-13772-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13385-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13385-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.72671

22:12:04 11/14/2018