Add To Favorites
Product Overview
Digi-Key Part Number 568-11388-1-ND
Quantity Available 1,308
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA8547BHT/AY

Description IC LCD DRIVER 64TQFP
Documents & Media
Datasheets PCA8547
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface SPI
Digits or Characters 11 Characters, 22 Characters, 176 Elements
Current - Supply 90µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PCA8547
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 568-11388-1

00:24:25 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.31600 $23.16
100 1.86130 $186.13
500 1.52924 $764.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11388-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.23018
  • Digi-Reel® ? : 568-11388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback