Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93000 $19.30
100 1.55110 $155.11
500 1.27436 $637.18
1,000 1.05590 $1,055.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11001-1-ND
Copy   568-11001-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA8546BTT/AJ

Copy   PCA8546BTT/AJ
Description IC LCD DRIVER UNIV 56TSSOP
Copy   IC LCD DRIVER UNIV 56TSSOP
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PCA8546xTT/AJ
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 176 Segment
Interface SPI
Digits or Characters -
Current - Supply 30µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PTV09A-4020F-B102 - Bourns Inc. | PTV09A-4020F-B102-ND DigiKey Electronics
  • PTV09A-4020F-B102
  • Bourns Inc.
  • POT 1K OHM 1/20W CARBON LINEAR
  • Unit Price $0.83000
  • PTV09A-4020F-B102-ND
Additional Resources
Standard Package ? 1
Other Names 568-11001-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11001-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.95445
  • Digi-Reel® ? : 568-11001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

02:46:43 10/18/2018