Add To Favorites
Product Overview
Digi-Key Part Number 568-11389-1-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA8543AHL/AY

Description IC LCD DRIVER 80LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets PCA8543
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface I²C
Digits or Characters 15 Characters, 30 Characters, 240 Elements
Current - Supply 250µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number PCA8543
 
Additional Resources
Standard Package ? 1
Other Names 568-11389-1

03:46:41 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64900 $26.49
100 2.17060 $217.06
500 1.84778 $923.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11389-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.51298
  • Digi-Reel® ? : 568-11389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback