Add To Favorites
PCA8534AH/Q900/1,5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.26800 $32.68
100 2.67770 $267.77
500 2.27952 $1,139.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-5110-1-ND
Copy   568-5110-1-ND
Quantity Available 2,541
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA8534AH/Q900/1,5

Copy   PCA8534AH/Q900/1,5
Description IC LCD DRIVER 60SEG 80LQFP
Copy   IC LCD DRIVER 60SEG 80LQFP
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA8534
Product Training Modules I²C Bus Fundamentals
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 60 Segment
Interface I²C
Digits or Characters -
Current - Supply 80µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number PCA8534
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 568-5110-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5110-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.86648
  • Digi-Reel® ? : 568-5110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,541 - Immediate
  • Unit Price: Digi-Reel®

00:29:01 1/16/2019