Add To Favorites
Product Overview
Digi-Key Part Number 568-11391-1-ND
Quantity Available 2,044
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA85262ATT/AJ

Description IC LCD DRIVER 48TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA85262
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface I²C
Digits or Characters 8 Characters, 16 Characters, 128 Elements
Current - Supply 6µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number PCA85262
 
Additional Resources
Standard Package ? 1
Other Names 568-11391-1

00:13:28 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.62700 $16.27
100 1.30740 $130.74
500 1.07412 $537.06
1,000 0.88998 $889.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11391-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.80447
  • Digi-Reel® ? : 568-11391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback