Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 568-5062-1-ND
Quantity Available 881
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA24S08ADP,118

Description IC EEPROM 8KBIT 400KHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-TSSOP

Documents & Media
Datasheets PCA24S08A
Product Training Modules I²C Bus Fundamentals
PCN Obsolescence/ EOL Mult Devices EOL 30/Nov/2017
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (1K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page -
Memory Interface I²C
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
Base Part Number PCA24S08
 
Additional Resources
Standard Package ? 1
Other Names 568-5062-1

22:08:21 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.56900 $5.69
25 0.56200 $14.05
50 0.55900 $27.95
100 0.49980 $49.98
250 0.49548 $123.87
500 0.48828 $244.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5062-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.41580
Send Feedback