Add To Favorites
Product Overview
Digi-Key Part Number 1727-5780-1-ND
Quantity Available 5,527
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS9110D,115

Description TRANS PNP 100V 1A 6TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 100V 1A 100MHz 700mW Surface Mount 6-TSOP

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 320mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V
Power - Max 700mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
Base Part Number PBSS9110
 
Additional Resources
Standard Package ? 1
Other Names 1727-5780-1
568-7328-1
568-7328-1-ND

20:53:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.42300 $4.23
100 0.28830 $28.83
500 0.21622 $108.11
1,000 0.16216 $162.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5780-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.14432
  • Digi-Reel® ? : 1727-5780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback