Add To Favorites
Product Overview
Digi-Key Part Number 1727-5119-1-ND
Quantity Available 2,739
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS5330PA,115

Description TRANS PNP 30V 3A SOT1061
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 30V 3A 165MHz 2.1W Surface Mount 3-HUSON (2x2)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 320mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 175 @ 1A, 2V
Power - Max 2.1W
Frequency - Transition 165MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package 3-HUSON (2x2)
Base Part Number PBSS5330
 
Additional Resources
Standard Package ? 1
Other Names 1727-5119-1
568-6416-1
568-6416-1-ND

02:26:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.42500 $4.25
100 0.31720 $31.72
500 0.24926 $124.63
1,000 0.19261 $192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5119-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.13976
  • Digi-Reel® ? : 1727-5119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback