Add To Favorites
Product Overview
Digi-Key Part Number 1727-2386-1-ND
Quantity Available 9,465
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS5260QAZ

Description TRANS PNP 60V 1.7A DFN1010D-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 1.7A 150MHz 325mW Surface Mount DFN1010D-3

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1.7A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 1.7A, 2V
Power - Max 325mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XDFN Exposed Pad
Supplier Device Package DFN1010D-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-1468-1
1727-1468-1-ND
1727-2386-1
568-10939-1
568-10939-1-ND
568-12685-1
568-12685-1-ND

02:26:12 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.30500 $3.05
100 0.20760 $20.76
500 0.15574 $77.87
1,000 0.11680 $116.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2386-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.09765
  • Digi-Reel® ? : 1727-2386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback