Add To Favorites
Product Overview
Digi-Key Part Number 1727-3942-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PBSS5130T,215

Description TRANS PNP 30V 1A SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 30V 1A 200MHz 480mW Surface Mount TO-236AB (SOT23)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 225mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 260 @ 500mA, 2V
Power - Max 480mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
Base Part Number PBSS5130
 
Additional Resources
Standard Package ? 1
Other Names 1727-3942-1
568-4346-1
568-4346-1-ND

12:39:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.36500 $3.65
100 0.27250 $27.25
500 0.21414 $107.07
1,000 0.16547 $165.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3942-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14648
  • Digi-Reel® ? : 1727-3942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback