• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-5740-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PBSS3515M,315

Description TRANS PNP 15V 0.5A SOT883
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 15V 500mA 280MHz 430mW Surface Mount DFN1006-3

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V
Power - Max 430mW
Frequency - Transition 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package DFN1006-3
Base Part Number PBSS3515
 
Additional Resources
Standard Package ? 1
Other Names 1727-5740-1
568-7286-1
568-7286-1-ND
PBSS3515M315

12:10:26 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5740-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05236
Send Feedback