Add To Favorites
Product Overview
Digi-Key Part Number 1727-5725-1-ND
Quantity Available 5,765
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS303ND,115

Description TRANS NPN 60V 1A 6TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 60V 1A 140MHz 1.1W Surface Mount 6-TSOP

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 515mV @ 600mA, 6A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 345 @ 500mA, 2V
Power - Max 1.1W
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
Base Part Number PBSS303N
 
Additional Resources
Standard Package ? 1
Other Names 1727-5725-1
568-7270-1
568-7270-1-ND

06:28:02 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.47700 $4.77
100 0.35610 $35.61
500 0.27982 $139.91
1,000 0.21622 $216.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5725-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.19139
  • Digi-Reel® ? : 1727-5725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback