Add To Favorites
Product Overview
Digi-Key Part Number 1727-5717-1-ND
Quantity Available 17,574
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS2515VPN,115

Description TRANS NPN/PNP 15V 0.5A SOT666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 15V 500mA 420MHz, 280MHz 300mW Surface Mount SOT-666

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V
Power - Max 300mW
Frequency - Transition 420MHz, 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
Base Part Number PBSS2515*PN
 
Additional Resources
Standard Package ? 1
Other Names 1727-5717-1
568-7262-1
568-7262-1-ND

06:34:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.33000 $3.30
100 0.22440 $22.44
500 0.16832 $84.16
1,000 0.12624 $126.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5717-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.15788
  • Digi-Reel® ? : 1727-5717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,574 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback