Add To Favorites
Product Overview
Digi-Key Part Number 1727-5899-1-ND
Quantity Available 5,747
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSM5240PF,115

Description TRANS PNP N-CH SOT1118
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Transistor Load Switch PNP, N-Channel 40V PNP, 30V N-Channel 1.8A PNP, 660mA N-Channel Surface Mount DFN2020-6

Documents & Media
Datasheets PBSM5240PF
PCN Packaging Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Online Catalog Special Purpose MOSFET
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP, N-Channel
Applications Load Switch
Voltage - Rated 40V PNP, 30V N-Channel
Current Rating 1.8A PNP, 660mA N-Channel
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package DFN2020-6
Base Part Number PBSM5240PF
 
Additional Resources
Standard Package ? 1
Other Names 1727-5899-1
568-7527-1
568-7527-1-ND

08:15:50 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.42600 $4.26
100 0.29000 $29.00
500 0.21754 $108.77
1,000 0.16315 $163.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5899-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.14520
  • Digi-Reel® ? : 1727-5899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback