Add To Favorites
Product Overview
Digi-Key Part Number 568-1174-1-ND
Quantity Available 26,900
Can ship immediately
Manufacturer

Manufacturer Part Number

PBR941,215

Description TRANSISTOR NPN UHF 50MA SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Transistor NPN 10V 50mA 8GHz 360mW Surface Mount TO-236AB (SOT23)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 10V
Frequency - Transition 8GHz
Noise Figure (dB Typ @ f) 1.4dB ~ 2dB @ 1GHz ~ 2GHz
Gain -
Power - Max 360mW
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 6V
Current - Collector (Ic) (Max) 50mA
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
Base Part Number PBR941
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1174-1

06:05:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.34600 $3.46
100 0.21530 $21.53
500 0.14730 $73.65
1,000 0.11330 $113.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1174-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.09900
  • Digi-Reel® ? : 568-1174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback