Add To Favorites
Product Overview
Digi-Key Part Number 1727-5425-1-ND
Quantity Available 4,925
Can ship immediately
Manufacturer

Manufacturer Part Number

PBHV8115Z,115

Description TRANS NPN 150V 1A SOT223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 150V 1A 30MHz 1.4W Surface Mount SOT-223

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 10V
Power - Max 1.4W
Frequency - Transition 30MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number PBHV8115
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5425-1
568-6874-1
568-6874-1-ND

18:07:29 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44600 $4.46
100 0.33310 $33.31
500 0.26172 $130.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5425-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19635
  • Digi-Reel® ? : 1727-5425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback