Add To Favorites
P1014NSN5DFB PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
Product Overview
Digi-Key Part Number 568-13171-ND
Copy   568-13171-ND
Quantity Available 84
Can ship immediately

Factory Stock ?: 9,996
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P1014NSN5DFB

Copy   P1014NSN5DFB
Description IC MPU Q OR IQ 800MHZ 425TEBGA
Copy   IC MPU Q OR IQ 800MHZ 425TEBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)

Copy   PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series QorIQ P1
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e500v2
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 800MHz
Co-Processors/DSP -
RAM Controllers DDR3, DDR3L
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (2)
SATA SATA 3Gbps (2)
USB USB 2.0 + PHY (1)
Voltage - I/O -
Operating Temperature 0°C ~ 105°C (TA)
Security Features -
Package / Case 425-FBGA
Supplier Device Package 425-TEPBGA I (19x19)
Additional Interfaces DUART, I²C, MMC/SD, SPI
Base Part Number P1014
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CWH-CTP-BASE-HE - NXP USA Inc. | CWH-CTP-BASE-HE-ND DigiKey Electronics
  • CWH-CTP-BASE-HE
  • NXP USA Inc.
  • CW USB ETH TAP BASE UNIT
  • Unit Price $463.25000
  • CWH-CTP-BASE-HE-ND
Additional Resources
Standard Package ? 84
Other Names 568-13171
935311521557
P1014NSN5DFB-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.28000 $35.28
84 31.07595 $2,610.38
168 27.78560 $4,667.98

Submit a request for quotation on quantities greater than those displayed.

09:48:28 9/19/2018