Add To Favorites
OL2385AHN/001A1Y IC RF 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.29000 $5.29
10 4.72100 $47.21
25 4.24880 $106.22
100 3.87130 $387.13
250 3.49360 $873.40
500 3.13478 $1,567.39
1,000 2.64380 $2,643.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13884-1-ND
Copy   568-13884-1-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OL2385AHN/001A1Y

Copy   OL2385AHN/001A1Y
Description LOW-POWER MULTI-CHANNEL UHF RF W
Copy   LOW-POWER MULTI-CHANNEL UHF RF W
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

IC RF 48-VFQFN Exposed Pad

Copy   IC RF     48-VFQFN Exposed Pad
Documents & Media
Datasheets OL2385
Design Resources Development Tool Selector
IoT Product Selector
Featured Product OL2385 Low-Power Multi-Channel UHF RF Wireless Platform
Online Catalog OL2385AHN
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • OM2385/SF001 - NXP USA Inc. | 568-13450-ND DigiKey Electronics
  • OM2385/SF001
  • NXP USA Inc.
  • OL2385 SIGFOX DEV KIT W/ KL43Z
  • Unit Price $105.19000
  • 568-13450-ND
Additional Resources
Standard Package ? 1
Other Names 568-13884-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13884-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $2.39201
  • Digi-Reel® ? : 568-13884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: Digi-Reel®

05:10:47 1/17/2019