Add To Favorites
Product Overview
Digi-Key Part Number 568-12896-1-ND
Quantity Available 1,440
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5P2925CUKZ

Description IC LOAD SWITCH HI SD 2.5A 6WLCSP
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NX5P2925C
Product Training Modules Introduction to Load Switches
Featured Product Load Switches and Surge Protection - NXP
PCN Packaging ESD mark 21/Sep/2016
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series NX5
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 18 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, WLCSP
Supplier Device Package 6-WLCSP (0.87x1.37)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KMR221GLFS - C&K | 401-1427-1-ND DigiKey Electronics
  • KMR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.52000
  • 401-1427-1-ND
  • W25Q64FWZPIG - Winbond Electronics | W25Q64FWZPIG-ND DigiKey Electronics
  • W25Q64FWZPIG
  • Winbond Electronics
  • IC FLASH 64M SPI 104MHZ 8WSON
  • Unit Price $1.68000
  • W25Q64FWZPIG-ND
  • BQ27425YZFT-G2A - Texas Instruments | 296-37690-1-ND DigiKey Electronics
  • BQ27425YZFT-G2A
  • Texas Instruments
  • IC BATT FUEL GAUGE 15DSBGA
  • Unit Price $2.79000
  • 296-37690-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-12896-1

07:54:23 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51500 $5.15
100 0.39480 $39.48
500 0.31210 $156.05
1,000 0.24968 $249.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12896-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21968
  • Digi-Reel® ? : 568-12896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback