Add To Favorites
Product Overview
Digi-Key Part Number 568-12895-1-ND
Quantity Available 3,034
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5P2924CUKZ

Description IC LOAD SWITCH HI SD 2.5A 6WLCSP
Documents & Media
Datasheets NX5P2924C
Product Training Modules Introduction to Load Switches
Featured Product Load Switches and Surge Protection - NXP
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series NX5
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 18 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, WLCSP
Supplier Device Package 6-WLCSP (0.87x1.37)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AUC2G66YZPR - Texas Instruments | 296-19055-1-ND DigiKey Electronics
  • SN74AUC2G66YZPR
  • Texas Instruments
  • IC SWITCH DUAL 1X1 8DSBGA
  • Unit Price $0.57000
  • 296-19055-1-ND
  • MAX8515EXK+T - Maxim Integrated | MAX8515EXK+T-ND DigiKey Electronics
  • MAX8515EXK+T
  • Maxim Integrated
  • IC VREF SHUNT ADJ SC70
  • Unit Price $1.70000
  • MAX8515EXK+T-ND
  • INA226AIDGSR - Texas Instruments | 296-29034-1-ND DigiKey Electronics
  • INA226AIDGSR
  • Texas Instruments
  • IC MONITOR PWR/CURR BIDIR 10MSOP
  • Unit Price $2.88000
  • 296-29034-1-ND
  • TLV70728PDQNR - Texas Instruments | 296-39289-1-ND DigiKey Electronics
  • TLV70728PDQNR
  • Texas Instruments
  • IC REG LINEAR 2.8V 200MA 4X2SON
  • Unit Price $0.46000
  • 296-39289-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-12895-1

02:22:34 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55700 $5.57
100 0.41620 $41.62
500 0.32698 $163.49
1,000 0.25267 $252.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12895-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22367
  • Digi-Reel® ? : 568-12895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback