Add To Favorites
Product Overview
Digi-Key Part Number 568-12399-1-ND
Quantity Available 2,993
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5L2750CGUX

Description IC ANALOG SWITCH SPDT 10XQFN
Detailed Description

Audio Switch IC 2 Channel 10-XQFN (1.4x1.8)

Documents & Media
Datasheets NX5L2750CGU
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 1.3 Ohm
Voltage - Supply, Single (V+) 1.8 V ~ 5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 100MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-XFQFN
Supplier Device Package 10-XQFN (1.4x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NLAS2750MUTAGOSCT-ND NLAS2750MUTAG ON Semiconductor Cut Tape (CT) ? 12,503 - Immediate
$0.58000 1
You May Also Be Interested In
  • LTM8025IV#PBF - Linear Technology/Analog Devices | LTM8025IV#PBF-ND DigiKey Electronics
  • LTM8025IV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-24V 3A
  • Unit Price $17.16000
  • LTM8025IV#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 568-12399-1

08:09:00 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.45600 $45.60
500 0.36050 $180.25
1,000 0.28840 $288.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12399-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.25375
  • Digi-Reel® ? : 568-12399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback