NX3L4684GM,132 2 Circuit IC Switch 2:1 750 mOhm 10-XQFN (1.55x2)
Product Overview
Digi-Key Part Number 568-5564-1-ND
Copy   568-5564-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3L4684GM,132

Copy   NX3L4684GM,132
Description IC ANALOG SWITCH SPDT 10XQFN
Copy   IC ANALOG SWITCH SPDT 10XQFN
Detailed Description

2 Circuit IC Switch 2:1 750 mOhm 10-XQFN (1.55x2)

Copy   2 Circuit IC Switch 2:1 750 mOhm 10-XQFN (1.55x2)
Documents & Media
Datasheets NX3L4684
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 45ns, 20ns
-3db Bandwidth 20MHz
Charge Injection 50pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-XFQFN
Supplier Device Package 10-XQFN (1.55x2)
Base Part Number NX3L4684
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-5564-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12397-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.26595
  • Cut Tape (CT) ? : 568-12397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,189 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.76000
  • Digi-Reel® ? : 568-12397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,189 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:38:17 9/18/2018