Add To Favorites
NVT2002GD,125 Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT996-2 (2x3)
Product Overview
Digi-Key Part Number 568-5536-1-ND
Copy   568-5536-1-ND
Quantity Available 6,568
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NVT2002GD,125

Copy   NVT2002GD,125
Description IC TRNSLTR BIDIRECTIONAL 8XSON
Copy   IC TRNSLTR BIDIRECTIONAL 8XSON
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT996-2 (2x3)

Copy   Voltage Level Translator Bidirectional 1 Circuit 2 Channel  8-XSON, SOT996-2 (2x3)
Documents & Media
Datasheets NVT2001, NVT2002
Featured Product Voltage Level Translators
PCN Assembly/Origin Wafer Site Transfer 22/Jun/2014
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog NVT Series
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1V ~ 3.6V
Voltage - VCCB 1.8V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT996-2 (2x3)
Base Part Number NVT2002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSD87351Q5D - Texas Instruments | 296-28327-1-ND DigiKey Electronics
  • CSD87351Q5D
  • Texas Instruments
  • MOSFET 2N-CH 30V 32A 8LSON
  • Unit Price $2.12000
  • 296-28327-1-ND
  • TLV62095RGTR - Texas Instruments | 296-46277-1-ND DigiKey Electronics
  • TLV62095RGTR
  • Texas Instruments
  • IC REG BUCK ADJ 4A SYNC 16QFN
  • Unit Price $1.87000
  • 296-46277-1-ND
  • SN74LVC126APWR - Texas Instruments | 296-8458-1-ND DigiKey Electronics
  • SN74LVC126APWR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 14TSSOP
  • Unit Price $0.42000
  • 296-8458-1-ND
  • 0603SFS400F/32-2 - Littelfuse Inc. | 0603SFS400F/32-2CT-ND DigiKey Electronics
  • 0603SFS400F/32-2
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 4A 32VDC 0603
  • Unit Price $0.81000
  • 0603SFS400F/32-2CT-ND
  • 7C-25.000MCB-T - TXC CORPORATION | 887-1442-1-ND DigiKey Electronics
  • 7C-25.000MCB-T
  • TXC CORPORATION
  • OSC XO 25.000MHZ CMOS SMD
  • Unit Price $2.14000
  • 887-1442-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-5536-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65200 $6.52
100 0.50010 $50.01
500 0.39532 $197.66
1,000 0.31626 $316.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5536-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.27826
  • Digi-Reel® ? : 568-5536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,568 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:59:44 9/24/2018