Add To Favorites
NTS0102GU8,125 Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XQFN (1.4x1.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51500 $5.15
100 0.39480 $39.48
500 0.31210 $156.05
1,000 0.24968 $249.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-12415-1-ND
Copy   568-12415-1-ND
Quantity Available 1,878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTS0102GU8,125

Copy   NTS0102GU8,125
Description IC TRNSLTR BIDIRECTIONAL 8XQFN
Copy   IC TRNSLTR BIDIRECTIONAL 8XQFN
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XQFN (1.4x1.2)

Copy   Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XQFN (1.4x1.2)
Documents & Media
Datasheets NTS0102
Featured Product Voltage Level Translators
PCN Obsolescence/ EOL Mult Devices EOL 31/May/2018
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65V ~ 3.6V
Voltage - VCCB 2.3V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 50Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-XFQFN
Supplier Device Package 8-XQFN (1.4x1.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTB0104GU12,115 - NXP USA Inc. | 568-5204-1-ND DigiKey Electronics
  • NTB0104GU12,115
  • NXP USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 12XQFN
  • Unit Price $0.94000
  • 568-5204-1-ND
  • NTS0104GU12,115 - NXP USA Inc. | 568-8408-1-ND DigiKey Electronics
  • NTS0104GU12,115
  • NXP USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 12XQFN
  • Unit Price $0.93000
  • 568-8408-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-12415-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12415-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21968

16:15:42 11/16/2018