Add To Favorites
Product Overview
Digi-Key Part Number 568-5572-1-ND
Quantity Available 7,620
Can ship immediately
Manufacturer

Manufacturer Part Number

NTS0102GF,115

Description TXRX TRANSLATING DUAL 8XSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT1089 (1.35x1)

Documents & Media
Datasheets NTS0102
Online Catalog NT Series
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65V ~ 3.6V
Voltage - VCCB 2.3V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 50Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT1089 (1.35x1)
Base Part Number NXS0102
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5572-1

13:54:06 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46400 $4.64
100 0.34610 $34.61
500 0.27192 $135.96
1,000 0.21012 $210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5572-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.17400
  • Digi-Reel® ? : 568-5572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback