Add To Favorites
NT3H1201W0FTTJ RFID Transponder IC 13.56MHz ISO 14443 I²C 1.7 V ~ 3.6 V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.30900 $13.09
25 1.18280 $29.57
100 1.03490 $103.49
250 0.90812 $227.03
500 0.80254 $401.27
1,000 0.63358 $633.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-12488-1-ND
Copy   568-12488-1-ND
Quantity Available 2,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT3H1201W0FTTJ

Copy   NT3H1201W0FTTJ
Description IC NFC TAG I2C TYPE 2 8TSSOP
Copy   IC NFC TAG I2C TYPE 2 8TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 14443 I²C 1.7 V ~ 3.6 V

Copy   RFID Transponder IC 13.56MHz ISO 14443 I²C 1.7 V ~ 3.6 V
Documents & Media
Datasheets NT3H1101,1201 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product NTAG I²C Smart Tag
Online Catalog NT3H1101 and NT3H1201
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 95°C
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LAN8720A-CP-TR - Microchip Technology | LAN8720A-CP-CT-ND DigiKey Electronics
  • LAN8720A-CP-TR
  • Microchip Technology
  • IC TXRX ETHERNET 24QFN
  • Unit Price $1.19000
  • LAN8720A-CP-CT-ND
  • ST3232ECDR - STMicroelectronics | 497-6537-1-ND DigiKey Electronics
  • ST3232ECDR
  • STMicroelectronics
  • IC DRVR/RCVR RS232 ESD 16-SOIC
  • Unit Price $1.16000
  • 497-6537-1-ND
  • PAM8904JER - Diodes Incorporated | PAM8904JERDICT-ND DigiKey Electronics
  • PAM8904JER
  • Diodes Incorporated
  • IC AMP AUD 16VPP CLASS D 16UQFN
  • Unit Price $1.05000
  • PAM8904JERDICT-ND
  • 694108402002 - Wurth Electronics Inc. | 732-5935-ND DigiKey Electronics
  • 694108402002
  • Wurth Electronics Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $1.14000
  • 732-5935-ND
  • NT3H1101W0FTTJ - NXP USA Inc. | 568-12487-1-ND DigiKey Electronics
  • NT3H1101W0FTTJ
  • NXP USA Inc.
  • IC NFC TAG I2C TYPE 2 8TSSOP
  • Unit Price $1.32000
  • 568-12487-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-12488-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12488-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.56318
  • Digi-Reel® ? : 568-12488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,770 - Immediate
  • Unit Price: Digi-Reel®

14:42:05 1/20/2019