Add To Favorites
NCX2220GT,115 Comparator General Purpose Rail-to-Rail 8-XSON, SOT833-1 (1.95x1)
Product Overview
Digi-Key Part Number 568-12368-1-ND
Copy   568-12368-1-ND
Quantity Available 5,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCX2220GT,115

Copy   NCX2220GT,115
Description IC COMPARATOR DUAL LV 8XSON
Copy   IC COMPARATOR DUAL LV 8XSON
Detailed Description

Comparator General Purpose Rail-to-Rail 8-XSON, SOT833-1 (1.95x1)

Copy   Comparator General Purpose Rail-to-Rail 8-XSON, SOT833-1 (1.95x1)
Documents & Media
Datasheets NCX2220
PCN Obsolescence/ EOL Mult Devices EOL 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type General Purpose
Number of Elements 2
Output Type Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.3 V ~ 5.5 V
Voltage - Input Offset (Max) 30mV @ 5.5V
Current - Input Bias (Max) 1pA
Current - Output (Typ) 68mA
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 0.8µs
Hysteresis 9mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-XFDFN
Mounting Type Surface Mount
Supplier Device Package 8-XSON, SOT833-1 (1.95x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-12368-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56700 $5.67
100 0.43440 $43.44
500 0.34340 $171.70
1,000 0.27472 $274.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 568-12368-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,515 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:38:36 9/22/2018