Add To Favorites
MW6S010GNR1 RF Mosfet LDMOS 28V 125mA 960MHz 18dB 10W TO-270-2 GULL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 $20.80
10 19.11400 $191.14
100 16.14300 $1,614.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MW6S010GNR1CT-ND
Copy   MW6S010GNR1CT-ND
Quantity Available 373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MW6S010GNR1

Copy   MW6S010GNR1
Description FET RF 68V 960MHZ TO270-2GW
Copy   FET RF 68V 960MHZ TO270-2GW
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Mosfet LDMOS 28V 125mA 960MHz 18dB 10W TO-270-2 GULL

Copy   RF Mosfet LDMOS 28V 125mA 960MHz 18dB 10W TO-270-2 GULL
Documents & Media
Datasheets MW6S010NR1,GNR1
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 960MHz
Gain 18dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 125mA
Power - Output 10W
Voltage - Rated 68V
Package / Case TO-270BA
Supplier Device Package TO-270-2 GULL
Base Part Number MW6S010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTC6993CDCB-2#TRMPBF - Linear Technology/Analog Devices | LTC6993CDCB-2#TRMPBFCT-ND DigiKey Electronics
  • LTC6993CDCB-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC MONOSTABLE MULTIVIBRATOR 6DFN
  • Unit Price $3.42000
  • LTC6993CDCB-2#TRMPBFCT-ND
  • TPS79101DBVREP - Texas Instruments | 296-22522-1-ND DigiKey Electronics
  • TPS79101DBVREP
  • Texas Instruments
  • IC REG LIN POS ADJ 100MA SOT23-6
  • Unit Price $2.94000
  • 296-22522-1-ND
Additional Resources
Standard Package ? 1
Other Names MW6S010GNR1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MW6S010GNR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $13.94204
  • Digi-Reel® ? : MW6S010GNR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: Digi-Reel®

11:09:15 1/16/2019