Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MRFE6S9045NR1CT-ND
Quantity Available 769
Can ship immediately
Manufacturer

Manufacturer Part Number

MRFE6S9045NR1

Description FET RF 66V 880MHZ TO-270-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Mosfet LDMOS 28V 350mA 880MHz 22.1dB 10W TO-270-2

Documents & Media
Datasheets MRFE6S9045NR1
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type LDMOS
Frequency 880MHz
Gain 22.1dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 350mA
Power - Output 10W
Voltage - Rated 66V
Package / Case TO-270AA
Supplier Device Package TO-270-2
Base Part Number MRFE6S9045
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRFE6S9045NR1CT

12:29:39 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.37000 $24.37
10 22.47700 $224.77
100 19.19430 $1,919.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRFE6S9045NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $16.91880
  • Digi-Reel® ? : MRFE6S9045NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback