Add To Favorites
Product Overview
Digi-Key Part Number MRF6V2010NR1CT-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF6V2010NR1

Description FET RF 110V 220MHZ TO270-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Mosfet LDMOS 50V 30mA 220MHz 23.9dB 10W TO-270-2

Documents & Media
Datasheets MRF6V2010N Series
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 220MHz
Gain 23.9dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 30mA
Power - Output 10W
Voltage - Rated 110V
Package / Case TO-270AA
Supplier Device Package TO-270-2
Base Part Number MRF6V2010
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRF6V2010NR1CT

00:23:17 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.26000 $25.26
10 23.29500 $232.95
100 19.89220 $1,989.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF6V2010NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $17.53400
  • Digi-Reel® ? : MRF6V2010NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback