Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MRF1535FNT1CT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF1535FNT1

Description IC MOSFET RF N-CHAN TO272-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Mosfet LDMOS 12.5V 500mA 520MHz 13.5dB 35W TO-272-6

Documents & Media
Datasheets MRF1535N Series
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type LDMOS
Frequency 520MHz
Gain 13.5dB
Voltage - Test 12.5V
Current Rating 6A
Noise Figure -
Current - Test 500mA
Power - Output 35W
Voltage - Rated 40V
Package / Case TO-272BA
Supplier Device Package TO-272-6
 
Additional Resources
Standard Package ? 1
Other Names MRF1535FNT1CT

20:40:46 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.37000 $27.37
10 25.23900 $252.39
100 21.55250 $2,155.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF1535FNT1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $18.99750
  • Digi-Reel® ? : MRF1535FNT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback