Add To Favorites
Product Overview
Digi-Key Part Number MPXH6115A6T1CT-ND
Quantity Available 1,112
Can ship immediately
Manufacturer

Manufacturer Part Number

MPXH6115A6T1

Description PRESSURE SENS 16.7PSI MAX 8SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute 0.2 V ~ 4.7 V 8-SOIC (0.295", 7.50mm Width)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MPXH6115A
Part Status Active
Pressure Type Absolute
Operating Pressure 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa)
Output Type Analog Voltage
Output 0.2 V ~ 4.7 V
Accuracy ±1.5%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 58.02 PSI (400 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MPXH6115A6T1CT

05:09:21 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.69000 $11.69
5 10.25800 $51.29
10 9.23200 $92.32
25 8.20600 $205.15
50 7.59060 $379.53
100 6.56480 $656.48
500 6.15450 $3,077.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPXH6115A6T1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.22200
  • Digi-Reel® ? : MPXH6115A6T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,112 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MPXH6115A6U-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: $10.63000
Send Feedback