MPXAZ4115A6T1 Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute 0.2 V ~ 4.8 V 8-SMD Module
Product Overview
Digi-Key Part Number MPXAZ4115A6T1CT-ND
Copy   MPXAZ4115A6T1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPXAZ4115A6T1

Copy   MPXAZ4115A6T1
Description SENS PRESSURE 16.7 PSI MAX SOP
Copy   SENS PRESSURE 16.7 PSI MAX SOP
Detailed Description

Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute 0.2 V ~ 4.8 V 8-SMD Module

Copy   Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute  0.2 V ~ 4.8 V 8-SMD Module
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MPXAZ4115A
Part Status Discontinued at Digi-Key
Pressure Type Absolute
Operating Pressure 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa)
Output Type Analog Voltage
Output 0.2 V ~ 4.8 V
Accuracy ±1.5%
Voltage - Supply 4.85 V ~ 5.35 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 58.02 PSI (400 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MPXAZ4115A6T1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPXAZ4115A6T1TR-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.89588

02:43:25 12/13/2018