Add To Favorites
Product Overview
Digi-Key Part Number MPX5100AP-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

MPX5100AP

Description SENSOR ABS PRESS 16.68 PSI MAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.7 V 6-SIP Module

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MPX5100
Part Status Active
Pressure Type Absolute
Operating Pressure 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa)
Output Type Analog Voltage
Output 0.2 V ~ 4.7 V
Accuracy ±2.5%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.19" (4.93mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 58.02 PSI (400 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 6-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 100
Other Names 935324136117

04:24:22 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.21000 $15.21
5 14.90400 $74.52
10 12.42000 $124.20
25 11.48840 $287.21
50 11.17800 $558.90
100 9.62550 $962.55
500 9.00450 $4,502.25
1,000 8.53875 $8,538.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback