Add To Favorites
Product Overview
Digi-Key Part Number MPX2102DP-ND
Quantity Available 333
Can ship immediately
Manufacturer

Manufacturer Part Number

MPX2102DP

Description SENSOR DIFF PRESS 14.5PSI MAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 14.5 PSI (100 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 4-SIP Module

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MPX2102
Part Status Active
Pressure Type Differential
Operating Pressure 14.5 PSI (100 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 40 mV (10V)
Accuracy -0.6% ~ 0.4%
Voltage - Supply 10 V ~ 16 V
Port Size Male - 0.19" (4.93mm) Tube, Dual
Port Style Barbed
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 58.02 PSI (400 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 4-SIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 935324065117

02:30:17 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.42000 $13.42
5 11.77600 $58.88
10 10.59800 $105.98
25 9.42000 $235.50
50 8.71360 $435.68
100 7.53600 $753.60
500 7.06500 $3,532.50
1,000 6.59400 $6,594.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback