Add To Favorites
Product Overview
Digi-Key Part Number MPX2100A-ND
Quantity Available 1,424
Can ship immediately
Manufacturer

Manufacturer Part Number

MPX2100A

Description SENSOR ABS PRESS 14.5PSI MAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pressure Sensor 14.5 PSI (100 kPa) Absolute 0 mV ~ 40 mV (10V) 4-SIP Module

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MPX2100
Part Status Active
Pressure Type Absolute
Operating Pressure 14.5 PSI (100 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 40 mV (10V)
Accuracy -
Voltage - Supply 10 V ~ 16 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 58.02 PSI (400 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 125
Other Names 935316704117

17:54:27 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.54000 $15.54
5 15.22200 $76.11
10 12.68600 $126.86
25 11.73400 $293.35
50 11.41700 $570.85
100 9.83130 $983.13
500 9.19706 $4,598.53
1,000 8.72135 $8,721.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback