Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.37000 $7.37
5 6.50000 $32.50
10 5.74100 $57.41
25 4.65800 $116.45
50 4.11620 $205.81
100 4.00790 $400.79
500 3.35800 $1,679.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MPL115A2T1CT-ND
Copy   MPL115A2T1CT-ND
Quantity Available 10,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPL115A2T1

Copy   MPL115A2T1
Description IC BAROMETER I2C DGTL MINI 8-LGA
Copy   IC BAROMETER I2C DGTL MINI 8-LGA
Detailed Description

Pressure Sensor 7.25 PSI ~ 16.68 PSI (50 kPa ~ 115 kPa) Absolute 10 b 8-TLGA

Copy   Pressure Sensor 7.25 PSI ~ 16.68 PSI (50 kPa ~ 115 kPa) Absolute  10 b 8-TLGA
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Part Status Not For New Designs
Pressure Type Absolute
Operating Pressure 7.25 PSI ~ 16.68 PSI (50 kPa ~ 115 kPa)
Output Type I²C
Output 10 b
Accuracy ±0.145 PSI (±1 kPa)
Voltage - Supply 2.375 V ~ 5.5 V
Port Size -
Port Style No Port
Features Shutdown Mode, Standby Mode
Termination Style SMD (SMT) Tab
Maximum Pressure 145.04 PSI (1000 kPa)
Operating Temperature -40°C ~ 105°C
Package / Case 8-TLGA
Supplier Device Package 8-LGA (5x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 992 - Adafruit Industries LLC | 1528-1172-ND DigiKey Electronics
  • 992
  • Adafruit Industries LLC
  • MODULE PRESS/TEMP SENSOR MPL115A
  • Unit Price $7.95000
  • 1528-1172-ND
You May Also Be Interested In
  • FT231XS-R - FTDI, Future Technology Devices International Ltd | 768-1129-1-ND DigiKey Electronics
  • FT231XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL FULL UART 20SSOP
  • Unit Price $2.12000
  • 768-1129-1-ND
  • SEN-14032 - SparkFun Electronics | 1568-1437-ND DigiKey Electronics
  • SEN-14032
  • SparkFun Electronics
  • GARMIN LIDAR-LITE V3
  • Unit Price $158.75000
  • 1568-1437-ND
  • BM1422AGMV-ZE2 - Rohm Semiconductor | BM1422AGMV-ZE2CT-ND DigiKey Electronics
  • BM1422AGMV-ZE2
  • Rohm Semiconductor
  • 3-AXIS DIGITAL MAGNETOMETER IC
  • Unit Price $8.37000
  • BM1422AGMV-ZE2CT-ND
  • 325540009-50 - TE Connectivity Measurement Specialties | 223-1098-1-ND DigiKey Electronics
  • 325540009-50
  • TE Connectivity Measurement Specialties
  • MODULE BAROMETER MINITURE SENSOR
  • Unit Price $22.99000
  • 223-1098-1-ND
  • MPL3115A2 - NXP USA Inc. | MPL3115A2-ND DigiKey Electronics
  • MPL3115A2
  • NXP USA Inc.
  • IC ALTIMETER I2C VERSION 8LGA
  • Unit Price $5.80000
  • MPL3115A2-ND
Additional Resources
Standard Package ? 1
Other Names MPL115A2T1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPL115A2T1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $2.85578
  • Digi-Reel® ? : MPL115A2T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,815 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MPL115A2-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,856 - Immediate
  • Unit Price: $6.70000

06:22:07 1/20/2019