USD
Favorite

MPC870VR66 MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)
Price & Procurement
220 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.80000 $30.80
10 28.40900 $284.09
25 27.13200 $678.30
100 24.25920 $2,425.92

Submit a request for quotation on quantities greater than those displayed.

MPC870VR66

Datasheet
Digi-Key Part Number MPC870VR66-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPC870VR66
Copy  
Description IC MPU MPC8XX 66MHZ 256BGA
Copy  
Detailed Description

MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)

Copy  
Documents & Media
Datasheets MPC875,870 Hardware Spec
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Design/Specification Trace Marking Removal 20/Jun/2019
PCN Packaging 12NC 27/Nov/2016
Mult Devices Label 20/Dec/2017
Online Catalog MPC8xx
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MPC8xx
Packaging Tray 
Part Status Not For New Designs
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 66MHz
Co-Processors/DSP Communications; CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100Mbps (2)
SATA -
USB USB 2.0 (1)
Voltage - I/O 3.3V
Operating Temperature 0°C ~ 95°C (TA)
Security Features -
Package / Case 256-BBGA
Supplier Device Package 256-PBGA (23x23)
Additional Interfaces I²C, PCMCIA, SPI, TDM, UART
Base Part Number MPC870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

U-MULTILINK-FX

USB MULTILINK FX PROGRAMMER

NXP USA Inc.

$406.98000 Details
Additional Resources
Standard Package 60
Other Names 935316694557