Add To Favorites
MPC8377ECVRALGA PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.06000 $88.06
27 81.23815 $2,193.43
108 75.55731 $8,160.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-14262-ND
Copy   568-14262-ND
Quantity Available 27
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPC8377ECVRALGA

Copy   MPC8377ECVRALGA
Description IC MPU MPC83XX 667MHZ 689TEBGA
Copy   IC MPU MPC83XX 667MHZ 689TEBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31)

Copy   PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MPC83xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e300c4s
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 667MHz
Co-Processors/DSP Security; SEC 3.0
RAM Controllers DDR, DDR2
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (2)
SATA SATA 3Gbps (2)
USB USB 2.0 + PHY (1)
Voltage - I/O 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 125°C (TA)
Security Features Cryptography, Random Number Generator
Package / Case 689-BBGA Exposed Pad
Supplier Device Package 689-TEPBGA II (31x31)
Additional Interfaces DUART, I²C, MMC/SD, PCI, SPI
Base Part Number MPC8377
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CWH-CTP-BASE-HE - NXP USA Inc. | CWH-CTP-BASE-HE-ND DigiKey Electronics
  • CWH-CTP-BASE-HE
  • NXP USA Inc.
  • CW USB ETH TAP BASE UNIT
  • Unit Price $463.25000
  • CWH-CTP-BASE-HE-ND
Additional Resources
Standard Package ? 27
Other Names 568-14262
935325622557
MPC8377ECVRALGA-ND

15:03:59 10/20/2018