USD
Favorite

MPC8347VVAGDB PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)
Price & Procurement
122 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.21000 $76.21
10 72.39800 $723.98
25 70.49240 $1,762.31
100 65.25310 $6,525.31

Submit a request for quotation on quantities greater than those displayed.

MPC8347VVAGDB

Datasheet
Digi-Key Part Number MPC8347VVAGDB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPC8347VVAGDB
Copy  
Description IC MPU MPC83XX 400MHZ 620BGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)

Copy  
Documents & Media
Datasheets MPC8347(E) Ref Manual
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Qualification 07/Sep/2014
Online Catalog MPC83xx
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MPC83xx
Packaging Tray 
Part Status Active
Core Processor PowerPC e300
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP -
RAM Controllers DDR
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000Mbps (2)
SATA -
USB USB 2.0 + PHY (2)
Voltage - I/O 2.5V, 3.3V
Operating Temperature 0°C ~ 105°C (TA)
Security Features -
Package / Case 620-BBGA Exposed Pad
Supplier Device Package 620-PBGA (29x29)
Additional Interfaces DUART, I²C, PCI, SPI
Base Part Number MPC8347
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CWH-CTP-BASE-HE

CW USB ETH TAP BASE UNIT

NXP USA Inc.

$444.72000 Details
Additional Resources
Standard Package 24
Other Names 935325284557