Add To Favorites
Product Overview
Digi-Key Part Number MPC8309CVMAGDCA-ND
Quantity Available 360
Can ship immediately

Manufacturer Part Number


Description IC MPU MPC83XX 400MHZ 489BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 489-PBGA (19x19)

Product Attributes Select All
Manufacturer NXP USA Inc.
Series MPC83xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e300c3
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP Communications; QUICC Engine
RAM Controllers DDR2
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100 Mbps (3)
USB USB 2.0 (1)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Security Features -
Package / Case 489-LFBGA
Supplier Device Package 489-PBGA (19x19)
Additional Interfaces CAN, DUART, I²C, MMC/SD, PCI, SPI, TDM
Base Part Number MPC8309
For Use With
Additional Resources
Standard Package ? 84
Other Names 935311292557

23:25:27 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.97000 $16.97
10 15.59400 $155.94
100 13.17040 $1,317.04
500 11.71600 $5,858.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback