Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MPC8241LVR200D-ND
Quantity Available 184
Can ship immediately

Manufacturer Part Number


Description IC MPU MPC82XX 200MHZ 357BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 357-PBGA (25x25)

Documents & Media
Datasheets MPC8241
MPC8241 Fact Sheet
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog MPC82xx
Product Attributes Select All
Manufacturer NXP USA Inc.
Series MPC82xx
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor PowerPC 603e
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 200MHz
Co-Processors/DSP -
RAM Controllers SDRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
Voltage - I/O 3.3V
Operating Temperature 0°C ~ 105°C (TA)
Security Features -
Package / Case 357-BBGA
Supplier Device Package 357-PBGA (25x25)
Additional Interfaces I²C, I²O, PCI, UART
Base Part Number MPC8241
For Use With
Additional Resources
Standard Package ? 44
Other Names 935316713557

17:25:28 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 38.31000 $38.31
10 35.33300 $353.33
100 30.17200 $3,017.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback